ECRJA020E11B vs ECRJC050M12X feature comparison

ECRJA020E11B Panasonic Electronic Components

Buy Now Datasheet

ECRJC050M12X Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , 1816 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 50 pF 50 pF
Capacitance-Min 15 pF 15 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.7 mm
Length 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Negative Tolerance
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Style SMT
Packing Method TAPE, EMBOSSED
Positive Tolerance 50%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1816
Surface Mount YES YES
Terminal Shape FLAT GULL WING
Width 4 mm
Base Number Matches 1 1

Compare ECRJA020E11B with alternatives

Compare ECRJC050M12X with alternatives