ECMF04-4HSWM10Y
vs
FB20019-4B
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
BOURNS INC
|
Package Description |
QFN, 10 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
13 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Approvals |
IEC; UL
|
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
0.8 mm
|
10.01 mm
|
Length |
2.65 mm
|
|
Mounting Type |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
TR, 7 INCH
|
|
Screening Level |
AEC-Q101
|
|
Width |
1.4 mm
|
|
Base Number Matches |
1
|
1
|
Diameter |
|
5.99 mm
|
Output Impedance |
|
500 OHM Ω
|
|
|
|
Compare ECMF04-4HSWM10Y with alternatives
Compare FB20019-4B with alternatives