EC3SM-14-FREQ2 vs EC3SMA-14-FREQ2TR feature comparison

EC3SM-14-FREQ2 Ecliptek Corporation

Buy Now Datasheet

EC3SMA-14-FREQ2TR Ecliptek Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description RESISTANCE WELD SEAL, SMD, 4 PIN RESISTANCE WELD SEAL, SMD, 4 PIN
Reach Compliance Code not_compliant not_compliant
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature AT CUT; BULK AT CUT; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 50 ppm 50 ppm
JESD-609 Code e4 e4
Load Capacitance 14 pF 14 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 5.999 MHz 5.999 MHz
Operating Frequency-Min 5 MHz 5 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch)
Series Resistance 150 Ω 150 Ω
Surface Mount YES YES
Terminal Finish Silver (Ag) Silver (Ag)
Base Number Matches 2 1

Compare EC3SM-14-FREQ2 with alternatives

Compare EC3SMA-14-FREQ2TR with alternatives