Part Details for EC3SM-14-FREQ2 by Ecliptek Corporation
Overview of EC3SM-14-FREQ2 by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC3SM-14-FREQ2
EC3SM-14-FREQ2 CAD Models
EC3SM-14-FREQ2 Part Data Attributes
|
EC3SM-14-FREQ2
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3SM-14-FREQ2
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELD SEAL, SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 14 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 5.999 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |
Alternate Parts for EC3SM-14-FREQ2
This table gives cross-reference parts and alternative options found for EC3SM-14-FREQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3SM-14-FREQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC3SMA-14-FREQ2TR | QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | EC3SM-14-FREQ2 vs EC3SMA-14-FREQ2TR |
EC3SMB-14-FREQ2TR | QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | EC3SM-14-FREQ2 vs EC3SMB-14-FREQ2TR |
EC3SMB-14-FREQ2 | QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | EC3SM-14-FREQ2 vs EC3SMB-14-FREQ2 |
EC3SMA-14-FREQ2 | QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | EC3SM-14-FREQ2 vs EC3SMA-14-FREQ2 |