EC3SMA-14-FREQ2TR
vs
EC3SMB-14-FREQ2TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Package Description
RESISTANCE WELD SEAL, SMD, 4 PIN
RESISTANCE WELD SEAL, SMD, 4 PIN
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8541.60.00.80
8541.60.00.80
Additional Feature
AT CUT; TAPE AND REEL
AT CUT; TAPE AND REEL
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
1000 µW
Frequency Stability
0.01%
0.01%
Frequency Tolerance
50 ppm
50 ppm
JESD-609 Code
e4
e4
Load Capacitance
14 pF
14 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Max
5.999 MHz
5.999 MHz
Operating Frequency-Min
5 MHz
5 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Physical Dimension
L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch)
L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch)
Series Resistance
150 Ω
150 Ω
Surface Mount
YES
YES
Terminal Finish
Silver (Ag)
Silver (Ag)
Base Number Matches
1
1
Compare EC3SMA-14-FREQ2TR with alternatives
Compare EC3SMB-14-FREQ2TR with alternatives