EC3120HSTA10-FREQ-GTR vs EV31C6B5A1-FREQ feature comparison

EC3120HSTA10-FREQ-GTR Ecliptek Corporation

Buy Now Datasheet

EV31C6B5A1-FREQ Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 100 ppm 100 ppm
Frequency Stability 20% 50%
JESD-609 Code e3 e4
Linearity 10% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8
Operating Frequency-Max 44.736 MHz 77.76 MHz
Operating Frequency-Min 1 MHz 1.544 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 15 pF 10 TTL, 30 pF
Physical Dimension 13.2mm x 13.2mm x 5.6mm 7.5mm x 5.08mm x 1.95mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 60/40 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Nickel/Gold (Ni/Au)
Base Number Matches 1 1

Compare EC3120HSTA10-FREQ-GTR with alternatives

Compare EV31C6B5A1-FREQ with alternatives