EV31C6B5A1-FREQ
vs
EC3145HSTA10ET-FREQ-CLXX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
Control Voltage-Max
4.5 V
4.5 V
Control Voltage-Min
0.5 V
0.5 V
Fall Time-Max
5 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
100 ppm
100 ppm
Frequency Stability
50%
50%
JESD-609 Code
e4
e3
Linearity
20%
10%
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Max
77.76 MHz
44.736 MHz
Operating Frequency-Min
1.544 MHz
1 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
HCMOS/TTL
HCMOS/TTL
Output Load
10 TTL, 30 pF
10 TTL, 15 pF
Physical Dimension
7.5mm x 5.08mm x 1.95mm
13.2mm x 13.2mm x 5.6mm
Rise Time-Max
5 ns
5 ns
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Symmetry-Max
60/40 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches
1
1
Additional Feature
BULK
Manufacturer Series
EC31
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Compare EV31C6B5A1-FREQ with alternatives
Compare EC3145HSTA10ET-FREQ-CLXX with alternatives