EC2625TTS-FREQTR-OUT27 vs EC2600TTS40.000MTR feature comparison

EC2625TTS-FREQTR-OUT27 Ecliptek Corporation

Buy Now Datasheet

EC2600TTS40.000MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant unknown
Fall Time-Max 5 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 100%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 125 MHz
Operating Frequency-Min 70 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Oscillator Type HCMOS HCMOS/TTL
Output Load 15 pF 10 TTL, 15 pF
Physical Dimension 7mm x 5mm x 1.6mm 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 5 ns 7 ns
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 52.5/47.5 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) GOLD (39) OVER NICKEL (350)
Base Number Matches 1 2
Additional Feature TRI-STATE FUNCTION; TAPE AND REEL
Manufacturer Series EC26
Operating Frequency-Nom 40 MHz
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V

Compare EC2625TTS-FREQTR-OUT27 with alternatives

Compare EC2600TTS40.000MTR with alternatives