Part Details for EC2625TTS-FREQTR-OUT27 by Ecliptek Corporation
Overview of EC2625TTS-FREQTR-OUT27 by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC2625TTS-FREQTR-OUT27
EC2625TTS-FREQTR-OUT27 CAD Models
EC2625TTS-FREQTR-OUT27 Part Data Attributes
|
EC2625TTS-FREQTR-OUT27
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2625TTS-FREQTR-OUT27
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 70MHz - 125MHz, HCMOS OUTPUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 70 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7mm x 5mm x 1.6mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52.5/47.5 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EC2625TTS-FREQTR-OUT27
This table gives cross-reference parts and alternative options found for EC2625TTS-FREQTR-OUT27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2625TTS-FREQTR-OUT27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC2645TTS-FREQTR-OUT27 | CRYSTAL OSCILLATOR, CLOCK, 70MHz - 125MHz, HCMOS OUTPUT | Ecliptek Corporation | EC2625TTS-FREQTR-OUT27 vs EC2645TTS-FREQTR-OUT27 |
EC2620TTS-FREQTR-OUT27 | CRYSTAL OSCILLATOR, CLOCK, 70MHz - 125MHz, HCMOS OUTPUT | Ecliptek Corporation | EC2625TTS-FREQTR-OUT27 vs EC2620TTS-FREQTR-OUT27 |
EC2625ETTS-FREQ-OUT27 | CRYSTAL OSCILLATOR, CLOCK, 70MHz - 125MHz, HCMOS OUTPUT | Ecliptek Corporation | EC2625TTS-FREQTR-OUT27 vs EC2625ETTS-FREQ-OUT27 |
EC2625ETTTS-FREQ-OUT27 | CRYSTAL OSCILLATOR, CLOCK, 70MHz - 125MHz, HCMOS OUTPUT | Ecliptek Corporation | EC2625TTS-FREQTR-OUT27 vs EC2625ETTTS-FREQ-OUT27 |
EC2625ETTS-FREQTR-OUT27 | CRYSTAL OSCILLATOR, CLOCK, 70MHz - 125MHz, HCMOS OUTPUT | Ecliptek Corporation | EC2625TTS-FREQTR-OUT27 vs EC2625ETTS-FREQTR-OUT27 |
EB13C8G1H-127M | CRYSTAL OSCILLATOR, CLOCK, 127 MHz, HCMOS OUTPUT | Ecliptek Corporation | EC2625TTS-FREQTR-OUT27 vs EB13C8G1H-127M |
EC2625TTS-FREQ-OUT27 | CRYSTAL OSCILLATOR, CLOCK, 70MHz - 125MHz, HCMOS OUTPUT | Ecliptek Corporation | EC2625TTS-FREQTR-OUT27 vs EC2625TTS-FREQ-OUT27 |
EC2645ETTTS-FREQTR-OUT27 | CRYSTAL OSCILLATOR, CLOCK, 70MHz - 125MHz, HCMOS OUTPUT | Ecliptek Corporation | EC2625TTS-FREQTR-OUT27 vs EC2645ETTTS-FREQTR-OUT27 |
EC2645ETTS-FREQ-OUT27 | CRYSTAL OSCILLATOR, CLOCK, 70MHz - 125MHz, HCMOS OUTPUT | Ecliptek Corporation | EC2625TTS-FREQTR-OUT27 vs EC2645ETTS-FREQ-OUT27 |
EC2600ETTS-FREQ-OUT27 | CRYSTAL OSCILLATOR, CLOCK, 70MHz - 125MHz, HCMOS OUTPUT | Ecliptek Corporation | EC2625TTS-FREQTR-OUT27 vs EC2600ETTS-FREQ-OUT27 |