EC2600TTS40.000MTR vs EC2600ETTTS40.000M feature comparison

EC2600TTS40.000MTR Ecliptek Corporation

Buy Now Datasheet

EC2600ETTTS40.000M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code unknown unknown
Additional Feature TRI-STATE FUNCTION; TAPE AND REEL TRI-STATE FUNCTION; BULK
Fall Time-Max 7 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4 e4
Manufacturer Series EC26 EC26
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 15 pF 10 TTL, 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 7 ns 7 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD (39) OVER NICKEL (350) GOLD (39) OVER NICKEL (350)
Base Number Matches 1 1

Compare EC2600TTS40.000MTR with alternatives

Compare EC2600ETTTS40.000M with alternatives