EB2011P-CF vs MB2411A2W05-FB feature comparison

EB2011P-CF NKK Switches

Buy Now Datasheet

MB2411A2W05-FB NKK Switches

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer NKK Switches
Actuator Finish CHROME
Actuator Length 0.315 inch 0.218 inch
Actuator Material BRASS
Actuator Travel 1.6002 mm 0.9906 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 7.0104 mm 7.8994 mm
Body Height 15.2146 mm 33.8582 mm
Body Length or Diameter 10.9982 mm 13.0048 mm
Bushing Diameter 0.236 inch 0.244 inch
Bushing Length 0.268 inch 0.28 inch
Bushing Type M6P0.75
Center Contact Material COPPER SILVER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 3A@125VAC 3A@125VAC
Contact Current(AC)-Max 3 A 3 A
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.01 mΩ 0.02 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1500VAC V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
End Contact Material SILVER SILVER ALLOY
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -15 °C
PCB Hole Count 3
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type MINIATURE SWITCH PUSHBUTTON SWITCH
Terminal Length 0.252 inch 0.425 inch
Terminal Material COPPER
Termination Type SOLDER WIRE WRAP
Base Number Matches 1 1
Insulator Material DIALLYL PHTHALATE
JESD-609 Code e4
Solderability WAVE
Terminal Finish GOLD OVER NICKEL/SILVER

Compare EB2011P-CF with alternatives

Compare MB2411A2W05-FB with alternatives