EB2011P-CF
vs
MB2411A2A26-FA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Samacsys Manufacturer
NKK Switches
Actuator Finish
CHROME
Actuator Length
0.315 inch
0.253 inch
Actuator Material
BRASS
POLYCARBONATE
Actuator Travel
1.6002 mm
0.9906 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
7.0104 mm
9.0932 mm
Body Height
15.2146 mm
42.2402 mm
Body Length or Diameter
10.9982 mm
19.05 mm
Bushing Diameter
0.236 inch
0.25 inch
Bushing Length
0.268 inch
0.28 inch
Bushing Type
M6P0.75
1/4-40
Center Contact Material
COPPER
SILVER
Center Contact Plating
SILVER
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
3A@125VAC
3A@125VAC
Contact Current(AC)-Max
3 A
3 A
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.01 mΩ
0.03 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
25000 Cycle(s)
100000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
SILVER
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
NYLON
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-15 °C
PCB Hole Count
3
7
Sealing
EPOXY
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
MINIATURE SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.252 inch
0.177 inch
Terminal Material
COPPER
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Color
BLACK
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
Solderability
WAVE
Terminal Finish
GOLD OVER NICKEL/SILVER
Compare EB2011P-CF with alternatives
Compare MB2411A2A26-FA with alternatives