E50021
vs
PT61003E
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
BOURNS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Application |
10 BASE-T
|
LAN; 10/100 BASE-TX; ATM
|
Height |
5.84 mm
|
5.5 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
28.58 mm
|
25.4 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
8
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
TAPE & REEL
|
Primary Inductance |
180 µH
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:2CT
|
1:1; 1:1
|
Width |
12.19 mm
|
10 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
HEIGHT DIMENSION INCLUDES TERMINALS ALSO
|
Pulse Rise Time-Max |
|
2.5 ns
|
|
|
|
Compare E50021 with alternatives
Compare PT61003E with alternatives