PT61003E vs PT61003EL feature comparison

PT61003E Bourns Inc

Buy Now Datasheet

PT61003EL Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIMENSION INCLUDES TERMINALS ALSO
Application LAN; 10/100 BASE-TX; ATM ETHERNET; 10 BASE-T; 100 BASE-TX; LAN
Height 5.5 mm 5.25 mm
Isolation Voltage 1500 V 1500 V
Length 25.4 mm 25.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TAPE & REEL TAPE & REEL
Pulse Rise Time-Max 2.5 ns 2.5 ns
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1; 1:1 1:1; 1:1
Width 10 mm 10 mm
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
JESD-609 Code e3
Primary Inductance 350 µH
Terminal Finish TIN

Compare PT61003E with alternatives

Compare PT61003EL with alternatives