E50021 vs E5001 feature comparison

E50021 Pulse Electronics Corporation

Buy Now Datasheet

E5001 Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Application 10 BASE-T 10 BASE-T
Height 5.84 mm 5.84 mm
Isolation Voltage 1500 V 1500 V
Length 28.58 mm 28.58 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TUBE TUBE
Primary Inductance 180 µH 200 µH
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:2CT 1CT:2CT
Width 12.19 mm 12.19 mm
Base Number Matches 1 1

Compare E50021 with alternatives

Compare E5001 with alternatives