DX1119/YL
vs
672-291-76
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BULGIN LTD
MARL INTERNATIONAL LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Bulgin
Color
YELLOW
YELLOW
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.025 A
Luminous Intensity-Nom
2.5 mcd
20.0 mcd
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Packing Method
BULK
BULK
Shape
ROUND
ROUND
Size
4 mm
20 mm
Surface Mount
NO
NO
T-code
T1-1/2
Base Number Matches
1
1
Pbfree Code
Yes
Color@Wavelength
Yellow
Forward Voltage-Max
230 V
Lens Type
DIFFUSED
Overall Height
54.5 mm
Peak Wavelength
590 nm
Viewing Angle
180 deg
Compare DX1119/YL with alternatives
Compare 672-291-76 with alternatives