Part Details for 672-291-76 by MARL International Limited
Overview of 672-291-76 by MARL International Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 672-291-76
672-291-76 CAD Models
672-291-76 Part Data Attributes
|
672-291-76
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
672-291-76
MARL International Limited
Single Color LED, Yellow, Diffused, 20mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 230 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 54.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 20 mm | |
Surface Mount | NO | |
Viewing Angle | 180 deg |
Alternate Parts for 672-291-76
This table gives cross-reference parts and alternative options found for 672-291-76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 672-291-76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML010YT | ROHM Semiconductor | Check for Price | SINGLE COLOR LED, YELLOW, 2.3 mm, 3 X 2 MM, LEADLESS PACKAGE-2 | 672-291-76 vs SML010YT |
DX1118/YL | Bulgin | $5.5705 | Single Color LED, Yellow, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2 | 672-291-76 vs DX1118/YL |
AY1101W-TR | Stanley Electric Co | Check for Price | Single Color LED, Yellow, Water Clear, 2mm, | 672-291-76 vs AY1101W-TR |
HSMY-L640 | Avago Technologies | Check for Price | SINGLE COLOR LED, YELLOW | 672-291-76 vs HSMY-L640 |
KP-3216YD | Kingbright | $0.0953 | Single Color LED, Yellow, Diffused, 2mm, | 672-291-76 vs KP-3216YD |
SLD8814 | ABB Installation Products Inc | Check for Price | Single Color LED, Yellow, 7.87mm, | 672-291-76 vs SLD8814 |
319-509-20 | MARL International Limited | Check for Price | Single Color LED, Yellow, Diffused, 7mm, 2 PIN | 672-291-76 vs 319-509-20 |
559-4301-003 | Dialight | Check for Price | Single Color LED, Yellow, Diffused | 672-291-76 vs 559-4301-003 |
672-291-22 | MARL International Limited | Check for Price | Single Color LED, Yellow, Diffused, 20mm, ROHS COMPLIANT PACKAGE-2 | 672-291-76 vs 672-291-22 |
AY1102W | Stanley Electric Co | Check for Price | Single Color LED, Yellow, Water Clear, T-3/4, 2mm, 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | 672-291-76 vs AY1102W |