672-291-76 vs 423-509-22-01 feature comparison

672-291-76 MARL International Limited

Buy Now Datasheet

423-509-22-01 MARL International Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MARL INTERNATIONAL LTD MARL INTERNATIONAL LTD
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Color@Wavelength Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.02 A
Forward Voltage-Max 230 V
Lens Type DIFFUSED
Luminous Intensity-Nom 20.0 mcd
Mounting Feature PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 54.5 mm
Packing Method BULK
Peak Wavelength 590 nm
Shape ROUND ROUND
Size 20 mm 7 mm
Surface Mount NO
Viewing Angle 180 deg
Base Number Matches 1 1
Package Description 2 PIN

Compare 672-291-76 with alternatives

Compare 423-509-22-01 with alternatives