DTSM-62Y-Q-T/R
vs
DTSM-62N-Q-T/R
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Color |
YELLOW
|
BROWN
|
Actuator Length |
0.059 inch
|
0.059 inch
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
6.1976 mm
|
6.1976 mm
|
Body Height |
3.5052 mm
|
3.5052 mm
|
Body Length or Diameter |
6.1976 mm
|
6.1976 mm
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
0.05A@12VDC
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Electrical Life |
50000 Cycle(s)
|
200000 Cycle(s)
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Switch Type |
|
KEYPAD SWITCH
|
|
|
|
Compare DTSM-62Y-Q-T/R with alternatives
Compare DTSM-62N-Q-T/R with alternatives