DTSM-62N-Q-T/R vs ADTSM62KV feature comparison

DTSM-62N-Q-T/R APEM Inc

Buy Now Datasheet

ADTSM62KV APEM Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.90.40
Actuator Angle
Actuator Color BROWN BLACK
Actuator Length 0.059 inch 0.059 inch
Actuator Type PUSHBUTTON STEM
Body Breadth 6.1976 mm 6.2 mm
Body Height 3.5052 mm 3.5 mm
Body Length or Diameter 6.1976 mm 6.2 mm
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 200000 Cycle(s) 200000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Surface Mount NO NO
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code Yes
Package Description LEAD FREE
Samacsys Manufacturer Apem
Actuator Material THERMOPLASTIC
Actuator Travel 0.254 mm
Body Color BLACK
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER
Circuit Configuration 1X1
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
End Contact Material PHOSPHOR BRONZE
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 100000000 Ω
Insulator Material THERMOPLASTIC
JESD-609 Code e4
Number of Switches 1
Operating Force-Max 1.47 N
Packing Method BAG; BULK
Switch Action MOMENTARY-TACTILE
Switch Function SPST
Terminal Finish Silver (Ag)
Terminal Material BRASS

Compare DTSM-62N-Q-T/R with alternatives

Compare ADTSM62KV with alternatives