ADTSM62KV vs DTSM-62S-Q-B feature comparison

ADTSM62KV APEM Inc

Buy Now Datasheet

DTSM-62S-Q-B APEM Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.70.00
Samacsys Manufacturer Apem
Actuator Angle
Actuator Color BLACK SALMON
Actuator Length 0.059 inch 0.059 inch
Actuator Material THERMOPLASTIC
Actuator Travel 0.254 mm
Actuator Type STEM PUSHBUTTON
Body Breadth 6.2 mm 6.1976 mm
Body Color BLACK
Body Height 3.5 mm 3.5052 mm
Body Length or Diameter 6.2 mm 6.1976 mm
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER
Circuit Configuration 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V
Electrical Life 200000 Cycle(s) 50000 Cycle(s)
End Contact Material PHOSPHOR BRONZE
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 100000000 Ω
Insulator Material THERMOPLASTIC
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1
Operating Force-Max 1.47 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Packing Method BAG; BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE
Switch Function SPST
Switch Type KEYPAD SWITCH
Terminal Finish Silver (Ag)
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare ADTSM62KV with alternatives

Compare DTSM-62S-Q-B with alternatives