DTSM-24N-S-V-T/R
vs
DTSGMW-66N-Q-T/R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Length
0.149 inch
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
12.0142 mm
6.1976 mm
Body Height
3.5052 mm
2.3622 mm
Body Length or Diameter
12.0142 mm
6.2992 mm
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
1000000 Cycle(s)
100000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
Operating Force-Max
2.06 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-30 °C
Packing Method
TR
Surface Mount
NO
NO
Switch Action
VERTICAL
VERTICAL
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Actuator Color
BROWN
Compare DTSM-24N-S-V-T/R with alternatives
Compare DTSGMW-66N-Q-T/R with alternatives