DTSGMW-66N-Q-T/R vs DTSGMW-66N-Q-B feature comparison

DTSGMW-66N-Q-T/R APEM Inc

Buy Now Datasheet

DTSGMW-66N-Q-B APEM Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Color BROWN BROWN
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 6.1976 mm 6.1976 mm
Body Height 2.3622 mm 2.3622 mm
Body Length or Diameter 6.2992 mm 6.2992 mm
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -30 °C -30 °C
Surface Mount NO NO
Switch Action VERTICAL VERTICAL
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare DTSGMW-66N-Q-T/R with alternatives

Compare DTSGMW-66N-Q-B with alternatives