DTSM-24N-S-V-T/R vs PTLGP2-Q-T/R feature comparison

DTSM-24N-S-V-T/R APEM Inc

Buy Now Datasheet

PTLGP2-Q-T/R Diptronics Manufacturing Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer APEM COMPONENTS INC DIPTRONICS MANUFACTURING INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Length 0.149 inch
Actuator Type PUSHBUTTON
Body Breadth 12.0142 mm 3.5 mm
Body Height 3.5052 mm 1.67 mm
Body Length or Diameter 12.0142 mm 4.7 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 1000000 Cycle(s) 100000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.06 N 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Packing Method TR TR
Surface Mount NO NO
Switch Action VERTICAL MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Actuator Travel 0.2 mm
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
Insulation Resistance 100000000 Ω

Compare DTSM-24N-S-V-T/R with alternatives