DTSM-24N-S-V-T/R vs DTSGMW-66N-Q-T/R feature comparison

DTSM-24N-S-V-T/R APEM Inc

Buy Now Datasheet

DTSGMW-66N-Q-T/R APEM Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Length 0.149 inch
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 12.0142 mm 6.1976 mm
Body Height 3.5052 mm 2.3622 mm
Body Length or Diameter 12.0142 mm 6.2992 mm
Circuit Configuration 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 1000000 Cycle(s) 100000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1
Operating Force-Max 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -30 °C
Packing Method TR
Surface Mount NO NO
Switch Action VERTICAL VERTICAL
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Color BROWN

Compare DTSM-24N-S-V-T/R with alternatives

Compare DTSGMW-66N-Q-T/R with alternatives