DTS-31R-Q-B
vs
KMT213GHFLFS
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.40
|
Actuator Color |
RED
|
|
Actuator Length |
0.031 inch
|
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
3.5052 mm
|
|
Body Height |
3.5052 mm
|
|
Body Length or Diameter |
5.9944 mm
|
|
Contact Current(DC)-Max |
0.5 A
|
|
Contact (DC) Max Rating R Load |
0.5A@12VDC
|
|
Contact Voltage(DC)-Max |
12 V
|
|
Electrical Life |
30000 Cycle(s)
|
150000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Surface Mount |
NO
|
NO
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Length |
0.138 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Actuator Travel |
|
0.1524 mm
|
Center Contact Material |
|
SILVER
|
Contact Resistance |
|
0.15 mΩ
|
Dielectric Withstand Volts |
|
250VRMS V
|
End Contact Material |
|
SILVER
|
Insulation Resistance |
|
50000000 Ω
|
JESD-609 Code |
|
e4
|
Solderability |
|
REFLOW
|
Switch Action |
|
MOMENTARY
|
Switch Function |
|
SPST
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare DTS-31R-Q-B with alternatives
Compare KMT213GHFLFS with alternatives