KMT213GHFLFS
vs
DTS-31N-Q
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.70.00
|
Actuator Travel |
0.1524 mm
|
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Center Contact Material |
SILVER
|
|
Contact Resistance |
0.15 mΩ
|
|
Dielectric Withstand Volts |
250VRMS V
|
|
Electrical Life |
150000 Cycle(s)
|
50000 Cycle(s)
|
End Contact Material |
SILVER
|
|
Insulation Resistance |
50000000 Ω
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Solderability |
REFLOW
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
|
Switch Function |
SPST
|
|
Switch Type |
KEYPAD SWITCH
|
|
Terminal Finish |
SILVER
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Actuator Color |
|
BROWN
|
Actuator Length |
|
0.031 inch
|
Body Breadth |
|
3.5052 mm
|
Body Height |
|
3.5052 mm
|
Body Length or Diameter |
|
5.9944 mm
|
Contact Current(DC)-Max |
|
0.5 A
|
Contact (DC) Max Rating R Load |
|
0.5A@12VDC
|
Contact Voltage(DC)-Max |
|
12 V
|
Terminal Length |
|
0.138 inch
|
|
|
|
Compare KMT213GHFLFS with alternatives
Compare DTS-31N-Q with alternatives