KMT213GHFLFS vs DTS-31S-V-B feature comparison

KMT213GHFLFS C&K

Buy Now Datasheet

DTS-31S-V-B Diptronics Manufacturing Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC DIPTRONICS MANUFACTURING INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.70.00
Actuator Travel 0.1524 mm
Actuator Type PUSHBUTTON
Center Contact Material SILVER
Contact Resistance 0.15 mΩ
Dielectric Withstand Volts 250VRMS V
Electrical Life 150000 Cycle(s)
End Contact Material SILVER
Insulation Resistance 50000000 Ω
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Solderability REFLOW
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER
Termination Type SOLDER
Base Number Matches 1 1
Samacsys Manufacturer Diptronics

Compare KMT213GHFLFS with alternatives

Compare DTS-31S-V-B with alternatives