DTN6G vs T0612SH feature comparison

DTN6G SANYO Electric Co Ltd

Buy Now Datasheet

T0612SH STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD STMICROELECTRONICS
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 20 mA 50 mA
DC Gate Trigger Voltage-Max 1.5 V 2.5 V
Holding Current-Max 50 mA 50 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 1 mA 2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 6 A 6 A
Repetitive Peak Off-state Voltage 600 V 700 V
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 1
Critical Rate of Rise of Commutation Voltage-Min 5 V/us
Critical Rate of Rise of Off-State Voltage-Min 500 V/us

Compare DTN6G with alternatives

Compare T0612SH with alternatives