DTN6G vs MAC228A10G feature comparison

DTN6G SANYO Electric Co Ltd

Buy Now Datasheet

MAC228A10G onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANYO ELECTRIC CO LTD ON SEMICONDUCTOR
Part Package Code SFM TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 20 mA 10 mA
DC Gate Trigger Voltage-Max 1.5 V 2.5 V
Holding Current-Max 50 mA 15 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 1 mA 2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 6 A 8 A
Repetitive Peak Off-state Voltage 600 V 800 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 2
Pbfree Code Yes
Manufacturer Package Code 221A-07
Samacsys Manufacturer onsemi
Additional Feature SENSITIVE GATE
Case Connection MAIN TERMINAL 2
Peak Reflow Temperature (Cel) 260

Compare DTN6G with alternatives

Compare MAC228A10G with alternatives