Part Details for DTN6G by SANYO Electric Co Ltd
Overview of DTN6G by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTN6G
DTN6G CAD Models
DTN6G Part Data Attributes
|
DTN6G
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DTN6G
SANYO Electric Co Ltd
TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for DTN6G
This table gives cross-reference parts and alternative options found for DTN6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTN6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTB20-400CW | STMicroelectronics | Check for Price | 400V, 20A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | DTN6G vs BTB20-400CW |
CQ39MT | Central Semiconductor Corp | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-39, | DTN6G vs CQ39MT |
T0512NH | STMicroelectronics | Check for Price | 800V, 5A, 4 QUADRANT LOGIC LEVEL TRIAC | DTN6G vs T0512NH |
BCR16PM-12L | Renesas Electronics Corporation | Check for Price | 600V, 16A, TRIAC | DTN6G vs BCR16PM-12L |
MAC228A10G | onsemi | Check for Price | Sensitive Gate Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | DTN6G vs MAC228A10G |
T0612SH | STMicroelectronics | Check for Price | 700V, 6A, 4 QUADRANT LOGIC LEVEL TRIAC | DTN6G vs T0612SH |
AC05FJM | NEC Electronics Group | Check for Price | TRIAC, 600V V(DRM), 5A I(T)RMS, PLASTIC PACKAGE-3 | DTN6G vs AC05FJM |
BCR8PM-12L | Renesas Electronics Corporation | Check for Price | 600V, 8A, TRIAC | DTN6G vs BCR8PM-12L |
T2512NH | STMicroelectronics | Check for Price | 800V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | DTN6G vs T2512NH |
T0509NH | STMicroelectronics | Check for Price | 800V, 5A, 4 QUADRANT LOGIC LEVEL TRIAC | DTN6G vs T0509NH |