DSTF30100S vs SR1030A feature comparison

DSTF30100S Littelfuse Inc

Buy Now Datasheet

SR1030A Uniohm Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC UNIOHM CORP
Package Description ITO-220AB, 3 PIN PLASTIC, TO-220, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Date Of Intro 2016-02-12
Samacsys Manufacturer LITTELFUSE
Additional Feature FREE WHEELING DIODE HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ANODE
Configuration SINGLE COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 0.65 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 300 A 150 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 100 V 30 V
Reverse Current-Max 1 µA 10000 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
HTS Code 8541.10.00.80
Output Current-Max 5 A

Compare DSTF30100S with alternatives

Compare SR1030A with alternatives