DSPIC33FJ64MC204-E/ML
vs
PIC24FJ128GA008-I/PT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
QFP
Package Description
QFN-44
12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80
Pin Count
44
80
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
4 Weeks
Samacsys Manufacturer
Microchip
Microchip
Address Bus Width
Barrel Shifter
YES
Bit Size
16
16
Boundary Scan
YES
YES
Clock Frequency-Max
40 MHz
32 MHz
External Data Bus Width
Format
FLOATING POINT
FIXED POINT
Integrated Cache
NO
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQCC-N44
S-PQFP-G80
JESD-609 Code
e3
e3
Length
8 mm
12 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
1
1
Number of DMA Channels
8
Number of External Interrupts
3
5
Number of Serial I/Os
2
2
Number of Terminals
44
80
Number of Timers
5
5
On Chip Data RAM Width
16
8
On Chip Program ROM Width
24
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TQFP
Package Equivalence Code
LCC44,.31SQ,25
TQFP80,.55SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
1 mm
1.2 mm
Supply Current-Max
76 mA
32 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
2 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
8 mm
12 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
MICROCONTROLLER, RISC
Base Number Matches
1
1
Has ADC
YES
CPU Family
PIC24
DAC Channels
NO
DMA Channels
NO
Number of I/O Lines
69
PWM Channels
YES
RAM (bytes)
8192
ROM (words)
65536
Speed
32 MHz
Compare DSPIC33FJ64MC204-E/ML with alternatives
Compare PIC24FJ128GA008-I/PT with alternatives