DSPIC33FJ64MC204-E/ML vs DSPIC33FJ128GP708AH/PT feature comparison

DSPIC33FJ64MC204-E/ML Microchip Technology Inc

Buy Now Datasheet

DSPIC33FJ128GP708AH/PT Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
QFN QFP
QFN-44 12 X 12 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-80
44 80
compliant compliant
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
6 Weeks
Microchip
YES YES
16 16
YES YES
40 MHz 40 MHz
FLOATING POINT
NO
MULTIPLE MULTIPLE
S-PQCC-N44 S-PQFP-G80
e3 e3
8 mm 12 mm
YES YES
1 1
8
3
2
44 80
5
16
24
125 °C 150 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN TFQFP
LCC44,.31SQ,25
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE, FINE PITCH
260 260
Not Qualified Not Qualified
FLASH FLASH
TS 16949 AEC-Q100; TS 16949
1 mm 1.2 mm
76 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
MATTE TIN Matte Tin (Sn)
NO LEAD GULL WING
0.65 mm 0.5 mm
QUAD QUAD
40 40
8 mm 12 mm
DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
1 1

Compare DSPIC33FJ64MC204-E/ML with alternatives

Compare DSPIC33FJ128GP708AH/PT with alternatives