PIC24FJ128GA008-I/PT vs DSPIC33FJ128GP706AT-I/MR feature comparison

PIC24FJ128GA008-I/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC33FJ128GP706AT-I/MR Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
QFP QFN
12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64
80 64
compliant compliant
3A991.A.2
8542.31.00.01
4 Weeks
Microchip Microchip
YES
16 16
YES YES
PIC24
32 MHz 40 MHz
NO
NO
FIXED POINT FIXED POINT
NO
S-PQFP-G80 S-PQCC-N64
e3 e3
12 mm 9 mm
YES YES
1 3
5
69
2
80 64
5
8
8
85 °C 85 °C
-40 °C -40 °C
YES
PLASTIC/EPOXY PLASTIC/EPOXY
TQFP HVQCCN
TQFP80,.55SQ LCC64,.35SQ,20
SQUARE SQUARE
FLATPACK, THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260 260
Not Qualified Not Qualified
8192
65536
FLASH FLASH
TS 16949 TS 16949
1.2 mm 1 mm
32 MHz
32 mA 90 mA
3.6 V 3.6 V
2 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN MATTE TIN
GULL WING NO LEAD
0.5 mm 0.5 mm
QUAD QUAD
12 mm 9 mm
MICROCONTROLLER, RISC DIGITAL SIGNAL PROCESSOR, CONTROLLER
1 1
YES
MULTIPLE
40

Compare PIC24FJ128GA008-I/PT with alternatives

Compare DSPIC33FJ128GP706AT-I/MR with alternatives