Part Details for STM8AF6146TBXXXU by STMicroelectronics
Overview of STM8AF6146TBXXXU by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for STM8AF6146TBXXXU
STM8AF6146TBXXXU CAD Models
STM8AF6146TBXXXU Part Data Attributes
|
STM8AF6146TBXXXU
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF6146TBXXXU
STMicroelectronics
MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Number of Terminals | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for STM8AF6146TBXXXU
This table gives cross-reference parts and alternative options found for STM8AF6146TBXXXU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AF6146TBXXXU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8AH6176TBR | MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | STM8AF6146TBXXXU vs STM8AH6176TBR |
STM8AF6166TDXXXU | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AF6146TBXXXU vs STM8AF6166TDXXXU |
DSPIC33FJ32GP303-I/TPT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | Microchip Technology Inc | STM8AF6146TBXXXU vs DSPIC33FJ32GP303-I/TPT |
DSPIC33FJ32MC802T-I/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | Microchip Technology Inc | STM8AF6146TBXXXU vs DSPIC33FJ32MC802T-I/PT |
ST72F345K4T6TR | MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | STM8AF6146TBXXXU vs ST72F345K4T6TR |
STM8AF6186TDU | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | STM8AF6146TBXXXU vs STM8AF6186TDU |
DSPIC33FJ32GP203-E/TPT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | Microchip Technology Inc | STM8AF6146TBXXXU vs DSPIC33FJ32GP203-E/TPT |
STM8AF6146TCXXXR | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AF6146TBXXXU vs STM8AF6146TCXXXR |
STM8AF6146TBXXXY | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AF6146TBXXXU vs STM8AF6146TBXXXY |
STM8AF6186TDY | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | STM8AF6146TBXXXU vs STM8AF6186TDY |