DSPIC33EP32GS202T-I/SS vs PIC24EP32GP204T-E/TL feature comparison

DSPIC33EP32GS202T-I/SS Microchip Technology Inc

Buy Now Datasheet

PIC24EP32GP204T-E/TL Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SSOP-28 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Additional Feature OPERATES UPTO 70MIPS
Address Bus Width
Barrel Shifter YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Internal Bus Architecture MULTIPLE
JESD-30 Code R-PDSO-G28 S-XQCC-N44
JESD-609 Code e3 e4
Length 10.2 mm 6 mm
Low Power Mode YES
Moisture Sensitivity Level 2
Number of Terminals 28 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SSOP HVQCCN
Package Equivalence Code SSOP28,.3 LCC44,.24SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
ROM Programmability FLASH FLASH
Screening Level TS 16949 AEC-Q100; TS 16949
Seated Height-Max 2 mm 1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 5.3 mm 6 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code QFN
Pin Count 44
Has ADC YES
CPU Family PIC24
DAC Channels NO
DMA Channels YES
Number of DMA Channels 4
Number of I/O Lines 35
Number of Timers 5
PWM Channels YES
Qualification Status Not Qualified
RAM (bytes) 4096
ROM (words) 32768
Speed 60 MHz
Supply Current-Max 150 mA

Compare DSPIC33EP32GS202T-I/SS with alternatives

Compare PIC24EP32GP204T-E/TL with alternatives