DSPIC33EP32GS202T-I/SS vs DSPIC33EP32MC204-H/PT feature comparison

DSPIC33EP32GS202T-I/SS Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP32MC204-H/PT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SSOP-28 TQFP-44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Additional Feature OPERATES UPTO 70MIPS
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code R-PDSO-G28 S-PQFP-G44
JESD-609 Code e3 e3
Length 10.2 mm 10 mm
Low Power Mode YES YES
Moisture Sensitivity Level 2
Number of Terminals 28 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TQFP
Package Equivalence Code SSOP28,.3 TQFP44,.47SQ,32
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260
ROM Programmability FLASH FLASH
Screening Level TS 16949 AEC-Q100; TS 16949
Seated Height-Max 2 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 5.3 mm 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Format FIXED POINT
Integrated Cache NO
Number of DMA Channels 4
Number of External Interrupts 3
Number of Timers 5
On Chip Data RAM Width 8
RAM (words) 4096
Supply Current-Max 60 mA

Compare DSPIC33EP32GS202T-I/SS with alternatives

Compare DSPIC33EP32MC204-H/PT with alternatives