DSPIC33EP32GS202T-I/SS
vs
DSPIC33EP128MC504T-E/ML
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SSOP-28
8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Microchip
Additional Feature
OPERATES UPTO 70MIPS
Address Bus Width
Barrel Shifter
YES
YES
Bit Size
16
16
Boundary Scan
YES
YES
Clock Frequency-Max
60 MHz
60 MHz
External Data Bus Width
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
R-PDSO-G28
S-PQCC-N44
JESD-609 Code
e3
e3
Length
10.2 mm
8 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
2
1
Number of Terminals
28
44
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
HVQCCN
Package Equivalence Code
SSOP28,.3
LCC44,.32SQ,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
2 mm
1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
40
40
Width
5.3 mm
8 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Part Package Code
QFN
Pin Count
44
Format
FIXED POINT
Integrated Cache
NO
Number of DMA Channels
4
Number of External Interrupts
3
Number of Timers
5
On Chip Data RAM Width
8
Qualification Status
Not Qualified
RAM (words)
16384
Supply Current-Max
55 mA
Compare DSPIC33EP32GS202T-I/SS with alternatives
Compare DSPIC33EP128MC504T-E/ML with alternatives