DSPIC30F2011CT-30ESO-ES vs DSPIC30F2011CT-30E/MM feature comparison

DSPIC30F2011CT-30ESO-ES Microchip Technology Inc

Buy Now Datasheet

DSPIC30F2011CT-30E/MM Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC QFN
Package Description 0.300 INCH, PLASTIC, MS-013, SOIC-18 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28
Pin Count 18 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES NO
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code R-PDSO-G18 S-PQCC-N28
JESD-609 Code e3
Length 11.53 mm 6 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1
Number of Terminals 18 28
On Chip Program ROM Width 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 2.64 mm 1 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Width 7.49 mm 6 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
kg CO2e/kg 12
Average Weight (mg) 61.225
CO2e (mg) 734.7
Category CO2 Kg 11.6
Compliance Temperature Grade Automotive: -40C to +125C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22

Compare DSPIC30F2011CT-30ESO-ES with alternatives

Compare DSPIC30F2011CT-30E/MM with alternatives