DSC1001DI5-024.0000 vs ASEMB-24.000MHZ-LY-T feature comparison

DSC1001DI5-024.0000 Microchip Technology Inc

Buy Now Datasheet

ASEMB-24.000MHZ-LY-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.32.00.61
Factory Lead Time 6 Weeks 53 Weeks, 4 Days
Samacsys Manufacturer Microchip ABRACON
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLT 1.8 AND 2.5V ALSO AVAILABLE; TR, 7 INCH
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 15 pF
Package Body Material PLASTIC PLASTIC/EPOXY
Package Equivalence Code DILCC4,.08,65 DILCC4,.1,86
Physical Dimension 2.5mm x 2.0mm x 0.85mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Screening Level AEC-Q100; MIL-STD-883
Supply Voltage-Nom 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Package Description DILCC4,.1,86
Qualification Status Not Qualified
Supply Current-Max 15 mA
Supply Voltage-Max 3.3 V
Supply Voltage-Min 1.8 V
Technology CMOS

Compare DSC1001DI5-024.0000 with alternatives

Compare ASEMB-24.000MHZ-LY-T with alternatives