DSC1001DI5-024.0000
vs
ASDMB-24.000MHZ-XY
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ABRACON LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
ABRACON
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; SUPPLY VOLATGE 1.8V AND 2.5V ALSO AVAILABLE
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
10%
10%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
24 MHz
24 MHz
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
10 KOHM, 15 pF
Package Body Material
PLASTIC
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.08,65
DILCC4,.08,65
Physical Dimension
2.5mm x 2.0mm x 0.85mm
2.5mm x 2.0mm x 0.85mm
Rise Time-Max
2 ns
2 ns
Screening Level
AEC-Q100; MIL-STD-883
Supply Voltage-Nom
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Supply Current-Max
15 mA
Supply Voltage-Max
3.3 V
Supply Voltage-Min
1.8 V
Compare DSC1001DI5-024.0000 with alternatives
Compare ASDMB-24.000MHZ-XY with alternatives