ASEMB-24.000MHZ-LY-T
vs
DSC1001CI5-024.3050T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
MICROCHIP TECHNOLOGY INC
Package Description
DILCC4,.1,86
SOLCC4,.01,83
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.61
8542.39.00.01
Factory Lead Time
53 Weeks, 4 Days
Samacsys Manufacturer
ABRACON
Microchip
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLT 1.8 AND 2.5V ALSO AVAILABLE; TR, 7 INCH
ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
10%
10%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
24 MHz
24.305 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
10 KOHM, 15 pF
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.1,86
SOLCC4,.01,83
Physical Dimension
3.2mm x 2.5mm x 0.85mm
3.2mm x 2.5mm x 0.9mm
Qualification Status
Not Qualified
Rise Time-Max
2 ns
2 ns
Supply Current-Max
15 mA
12.2 mA
Supply Voltage-Max
3.3 V
3.6 V
Supply Voltage-Min
1.8 V
1.7 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Technology
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Screening Level
AEC-Q100
Supply Voltage-Nom
3.3 V
Compare ASEMB-24.000MHZ-LY-T with alternatives
Compare DSC1001CI5-024.3050T with alternatives