DSC1001BI5-027.0000 vs ASFLMB-27.000MHZ-LY feature comparison

DSC1001BI5-027.0000 Microchip Technology Inc

Buy Now Datasheet

ASFLMB-27.000MHZ-LY Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Package Description SOLCC4,.12,100 QFN-4
Reach Compliance Code compliant unknown
Additional Feature ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE SUPPLY VOLTAGE 1.8V & 2.5V ALSO AVAILABLE; TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 27 MHz 27 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 15 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.12,100
Physical Dimension 5.0mm x 3.2mm x 0.9mm 5.0mm x 3.2mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Screening Level AEC-Q100
Supply Current-Max 12.2 mA 15 mA
Supply Voltage-Max 3.6 V 3.3 V
Supply Voltage-Min 1.7 V 1.8 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Output Low Current-Max 10 mA

Compare DSC1001BI5-027.0000 with alternatives

Compare ASFLMB-27.000MHZ-LY with alternatives