Part Details for ASFLMB-27.000MHZ-LY by Abracon Corporation
Overview of ASFLMB-27.000MHZ-LY by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for ASFLMB-27.000MHZ-LY
ASFLMB-27.000MHZ-LY CAD Models
ASFLMB-27.000MHZ-LY Part Data Attributes
|
ASFLMB-27.000MHZ-LY
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMB-27.000MHZ-LY
Abracon Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | QFN-4 | |
Reach Compliance Code | unknown | |
Additional Feature | SUPPLY VOLTAGE 1.8V & 2.5V ALSO AVAILABLE; TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 10 mA | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASFLMB-27.000MHZ-LY
This table gives cross-reference parts and alternative options found for ASFLMB-27.000MHZ-LY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFLMB-27.000MHZ-LY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001BI5-027.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | ASFLMB-27.000MHZ-LY vs DSC1001BI5-027.0000 |
DSC1001BL5-027.0000T | OSC MEMS 27.000MHZ CMOS SMD | Microchip Technology Inc | ASFLMB-27.000MHZ-LY vs DSC1001BL5-027.0000T |
ASFLMB-27.0000MHZ-LY | CMOS Output Clock Oscillator, | Abracon Corporation | ASFLMB-27.000MHZ-LY vs ASFLMB-27.0000MHZ-LY |
DSC1001BL5-026.0000T | CMOS Output Clock Oscillator | Microchip Technology Inc | ASFLMB-27.000MHZ-LY vs DSC1001BL5-026.0000T |
DSC1001BE5-027.0000 | CMOS Output Clock Oscillator, 27MHz Nom | Microchip Technology Inc | ASFLMB-27.000MHZ-LY vs DSC1001BE5-027.0000 |
DSC1001BL5-026.7000 | CMOS Output Clock Oscillator, 26.7MHz Nom | Microchip Technology Inc | ASFLMB-27.000MHZ-LY vs DSC1001BL5-026.7000 |
ASFLMB-27.000MHZ-XY-T | MEMS OSC XO 27.0000MHZ LVCMOS | Abracon Corporation | ASFLMB-27.000MHZ-LY vs ASFLMB-27.000MHZ-XY-T |
DSC1001BI5-027.0000T | OSC MEMS 27.000MHZ CMOS SMD | Microchip Technology Inc | ASFLMB-27.000MHZ-LY vs DSC1001BI5-027.0000T |
DSC1001BL5-027.0000 | CMOS Output Clock Oscillator, 27MHz Nom | Microchip Technology Inc | ASFLMB-27.000MHZ-LY vs DSC1001BL5-027.0000 |
DSC1001BL5-026.6500T | CMOS Output Clock Oscillator, 26.65MHz Nom | Microchip Technology Inc | ASFLMB-27.000MHZ-LY vs DSC1001BL5-026.6500T |