ASFLMB-27.000MHZ-LY vs DSC1001BL5-026.0000 feature comparison

ASFLMB-27.000MHZ-LY Abracon Corporation

Buy Now Datasheet

DSC1001BL5-026.0000 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC MICROCHIP TECHNOLOGY INC
Package Description QFN-4 SOLCC4,.12,100
Reach Compliance Code unknown compliant
Additional Feature SUPPLY VOLTAGE 1.8V & 2.5V ALSO AVAILABLE; TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 27 MHz 26 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 10 KOHM, 15 pF
Output Low Current-Max 10 mA
Physical Dimension 5.0mm x 3.2mm x 0.85mm 5.0mm x 3.2mm x 0.9mm
Rise Time-Max 2 ns 2 ns
Supply Current-Max 15 mA 12.2 mA
Supply Voltage-Max 3.3 V 3.6 V
Supply Voltage-Min 1.8 V 1.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
JESD-609 Code e4
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.12,100
Screening Level AEC-Q100
Terminal Finish NICKEL PALLADIUM GOLD

Compare ASFLMB-27.000MHZ-LY with alternatives

Compare DSC1001BL5-026.0000 with alternatives