DSC1001BI3-020.0000
vs
590CC20M0000DG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SKYWORKS SOLUTIONS INC
Reach Compliance Code
unknown
unknown
Additional Feature
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE OF 1.8 & 2.5V ALSO AVAILABLE; TUBE
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
20 MHz
20 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
15 pF
Physical Dimension
5.0mm x 3.2mm x 0.85mm
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.6 V
3.63 V
Supply Voltage-Min
1.7 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
GOLD OVER NICKEL
Base Number Matches
1
2
Rohs Code
Yes
Compare DSC1001BI3-020.0000 with alternatives
Compare 590CC20M0000DG with alternatives