DSC1001BI3-020.0000 vs 530PB20M0000BGR feature comparison

DSC1001BI3-020.0000 Microchip Technology Inc

Buy Now Datasheet

530PB20M0000BGR Silicon Laboratories Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SILICON LABORATORIES INC
Reach Compliance Code unknown unknown
Additional Feature AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE OF 1.8 & 2.5V ALSO AVAILABLE; TUBE TAPE AND REEL
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 6
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.85mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 1.7 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare DSC1001BI3-020.0000 with alternatives

Compare 530PB20M0000BGR with alternatives