590CC20M0000DG
vs
NZ2520SD-20.000000M-NSA3449D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
NIHON DEMPA KOGYO CO LTD
Reach Compliance Code
unknown
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE
TRI-STATE; STANDBY FUNCTION; TAPE AND REEL
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
20 MHz
20 MHz
Operating Temperature-Max
85 °C
60 °C
Operating Temperature-Min
-40 °C
-10 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.8mm
2.5mm x 2.0mm x 0.9mm
Supply Voltage-Max
3.63 V
3.4 V
Supply Voltage-Min
2.97 V
3.2 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD OVER NICKEL
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT PACKAGE-4
Fall Time-Max
6 ns
Manufacturer Series
NZ2520S
Rise Time-Max
6 ns
Compare 590CC20M0000DG with alternatives
Compare NZ2520SD-20.000000M-NSA3449D with alternatives