DS96F173MJ-QMLV vs SN65LVDS3486DG4 feature comparison

DS96F173MJ-QMLV National Semiconductor Corporation

Buy Now Datasheet

SN65LVDS3486DG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP16,.3 GREEN, PLASTIC, MS-012AC, SOIC-16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-422-A; EIA-423-A; EIA-485 EIA-644; TIA-644
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0 e4
Length 19.43 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE TOTEM-POLE
Output Low Current-Max 0.008 A 0.008 A
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 30 ns 3 ns
Receiver Number of Bits 4 4
Screening Level 38535V;38534K;883S
Seated Height-Max 5.08 mm 1.75 mm
Supply Current-Max 50 mA 18 mA
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
Samacsys Manufacturer Texas Instruments
High Level Input Current-Max 0.00001 A
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V

Compare DS96F173MJ-QMLV with alternatives

Compare SN65LVDS3486DG4 with alternatives